2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J2R0CT

DigiKey Part Number
4713-CAS10J2R0CTTR-ND - Tape & Reel (TR)
4713-CAS10J2R0CT-ND - Cut Tape (CT)
4713-CAS10J2R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J2R0CT
Description
ANTISULF RES0805 5% 2.00 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,07200 €0,72 €
250,05640 €1,41 €
500,04760 €2,38 €
1000,04040 €4,04 €
2500,03348 €8,37 €
5000,02946 €14,73 €
1.0000,02630 €26,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02123 €106,15 €
10.0000,01976 €197,60 €
15.0000,01904 €285,60 €
25.0000,01827 €456,75 €
35.0000,01782 €623,70 €
50.0000,01740 €870,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €