
CAS06J434CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J434CTTR-ND - Tape & Reel (TR) 4713-CAS06J434CT-ND - Cut Tape (CT) 4713-CAS06J434CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J434CT |
Description | ANTISULF RES0603 5% 430K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,01940 € | 1,94 € |
| 250 | 0,01556 € | 3,89 € |
| 500 | 0,01332 € | 6,66 € |
| 1.000 | 0,01157 € | 11,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00879 € | 43,95 € |
| 10.000 | 0,00798 € | 79,80 € |
| 15.000 | 0,00759 € | 113,85 € |
| 25.000 | 0,00716 € | 179,00 € |
| 35.000 | 0,00692 € | 242,20 € |
| 50.000 | 0,00669 € | 334,50 € |
| 60.000 | 0,00658 € | 394,80 € |
| 120.000 | 0,00623 € | 747,60 € |
| 125.000 | 0,00621 € | 776,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

