41.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F4122CT

DigiKey Part Number
4713-CAS06F4122CTTR-ND - Tape & Reel (TR)
4713-CAS06F4122CT-ND - Cut Tape (CT)
4713-CAS06F4122CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F4122CT
Description
ANTISULF RES0603 1% 41.2K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06300 €0,63 €
250,04840 €1,21 €
500,04060 €2,03 €
1000,03450 €3,45 €
2500,02828 €7,07 €
5000,02476 €12,38 €
1.0000,02195 €21,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01748 €87,40 €
10.0000,01618 €161,80 €
15.0000,01555 €233,25 €
25.0000,01486 €371,50 €
35.0000,01447 €506,45 €
50.0000,01410 €705,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,16120 €