39.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F3922CT

DigiKey Part Number
4713-CAS06F3922CTTR-ND - Tape & Reel (TR)
4713-CAS06F3922CT-ND - Cut Tape (CT)
4713-CAS06F3922CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F3922CT
Description
ANTISULF RES0603 1% 39.2K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
250,01720 €0,43 €
500,01380 €0,69 €
1000,01120 €1,12 €
2500,00872 €2,18 €
5000,00732 €3,66 €
1.0000,00620 €6,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00446 €22,30 €
10.0000,00396 €39,60 €
15.0000,00371 €55,65 €
25.0000,00345 €86,25 €
35.0000,00330 €115,50 €
50.0000,00316 €158,00 €
60.0000,00309 €185,40 €
120.0000,00287 €344,40 €
125.0000,00286 €357,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €