36 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F36R0CT

DigiKey Part Number
4713-CAS06F36R0CTTR-ND - Tape & Reel (TR)
4713-CAS06F36R0CT-ND - Cut Tape (CT)
4713-CAS06F36R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F36R0CT
Description
ANTISULF RES0603 1% 36.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
250,03400 €0,85 €
500,02800 €1,40 €
1000,02340 €2,34 €
2500,01888 €4,72 €
5000,01624 €8,12 €
1.0000,01419 €14,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01091 €54,55 €
10.0000,00996 €99,60 €
15.0000,00949 €142,35 €
25.0000,00899 €224,75 €
35.0000,00871 €304,85 €
50.0000,00844 €422,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €