
CAS06F1R50CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1R50CTTR-ND - Tape & Reel (TR) 4713-CAS06F1R50CT-ND - Cut Tape (CT) 4713-CAS06F1R50CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1R50CT |
Description | ANTISULF RES0603 1% 1.50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04000 € | 1,00 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02810 € | 2,81 € |
| 250 | 0,02288 € | 5,72 € |
| 500 | 0,01992 € | 9,96 € |
| 1.000 | 0,01756 € | 17,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01380 € | 69,00 € |
| 10.000 | 0,01271 € | 127,10 € |
| 15.000 | 0,01218 € | 182,70 € |
| 25.000 | 0,01160 € | 290,00 € |
| 35.000 | 0,01127 € | 394,45 € |
| 50.000 | 0,01096 € | 548,00 € |
| 60.000 | 0,01082 € | 649,20 € |
| 120.000 | 0,01034 € | 1.240,80 € |
| 125.000 | 0,01031 € | 1.288,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

