36 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J363CT

DigiKey Part Number
4713-CAS04J363CTTR-ND - Tape & Reel (TR)
4713-CAS04J363CT-ND - Cut Tape (CT)
4713-CAS04J363CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J363CT
Description
ANTISULF RES0402 5% 36.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
250,02160 €0,54 €
500,01780 €0,89 €
1000,01450 €1,45 €
2500,01148 €2,87 €
5000,00972 €4,86 €
1.0000,00835 €8,35 €
5.0000,00616 €30,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00553 €55,30 €
20.0000,00503 €100,60 €
30.0000,00479 €143,70 €
50.0000,00452 €226,00 €
70.0000,00437 €305,90 €
100.0000,00423 €423,00 €
120.0000,00416 €499,20 €
240.0000,00394 €945,60 €
250.0000,00393 €982,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €