
CAS02F2492CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F2492CTTR-ND - Tape & Reel (TR) 4713-CAS02F2492CT-ND - Cut Tape (CT) 4713-CAS02F2492CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F2492CT |
Description | ANTISULF RES0201 1% 24.9K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03670 € | 3,67 € |
| 250 | 0,03036 € | 7,59 € |
| 500 | 0,02668 € | 13,34 € |
| 1.000 | 0,02376 € | 23,76 € |
| 5.000 | 0,01913 € | 95,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01712 € | 256,80 € |
| 30.000 | 0,01618 € | 485,40 € |
| 45.000 | 0,01572 € | 707,40 € |
| 75.000 | 0,01523 € | 1.142,25 € |
| 105.000 | 0,01495 € | 1.569,75 € |
| 150.000 | 0,01468 € | 2.202,00 € |
| 180.000 | 0,01455 € | 2.619,00 € |
| 360.000 | 0,01414 € | 5.090,40 € |
| 375.000 | 0,01412 € | 5.295,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

