CM-210334BKBSTK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM-210334BKBSTK
CM-210334BKBSTK

CM-210334BKBSTK

DigiKey Part Number
2671-CM-210334BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-210334BKBSTK
Description
6Ft Power Cord C19 to C20 Black/
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA C-19 To NEMA C-20 SJT
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA C-19
2nd Connector
NEMA C-20
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Length
6.00' (1.83m)
Approval Agency Marking
UL
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.130
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
117,43000 €17,43 €
1015,68900 €156,89 €
2514,81400 €370,35 €
9913,93970 €1.380,03 €
Unit Price without VAT:17,43000 €
Unit Price with VAT:21,61320 €