


CM-100321GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100321GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100321GYBSTK |
Description | 2Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Booted | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 6,23100 € | 62,31 € |
| 25 | 5,87800 € | 146,95 € |
| 99 | 5,53364 € | 547,83 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,58080 € |

