


KSC841G OL LFS | |
|---|---|
DigiKey Part Number | CKN10803TR-ND - Tape & Reel (TR) CKN10803CT-ND - Cut Tape (CT) CKN10803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC841G OL LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC841G OL LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 340gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.40mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,39200 € | 9,80 € |
| 100 | 0,35030 € | 35,03 € |
| 250 | 0,32448 € | 81,12 € |
| 500 | 0,30630 € | 153,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28951 € | 289,51 € |
| 2.000 | 0,27416 € | 548,32 € |
| 3.000 | 0,26586 € | 797,58 € |
| 5.000 | 0,25614 € | 1.280,70 € |
| 7.000 | 0,25017 € | 1.751,19 € |
| 10.000 | 0,24420 € | 2.442,00 € |
| 25.000 | 0,23055 € | 5.763,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |

