


KSC821GOLLFS | |
|---|---|
DigiKey Part Number | CKN10799TR-ND - Tape & Reel (TR) CKN10799CT-ND - Cut Tape (CT) CKN10799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC821GOLLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC821GOLLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 170gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.40mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,38120 € | 9,53 € |
| 100 | 0,34040 € | 34,04 € |
| 250 | 0,31524 € | 78,81 € |
| 500 | 0,29760 € | 148,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28126 € | 281,26 € |
| 2.000 | 0,26632 € | 532,64 € |
| 3.000 | 0,25825 € | 774,75 € |
| 5.000 | 0,24878 € | 1.243,90 € |
| 7.000 | 0,24296 € | 1.700,72 € |
| 10.000 | 0,23716 € | 2.371,60 € |
| 25.000 | 0,22385 € | 5.596,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

