Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 10mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 10mA 20VDC

SPA10B

DigiKey Part Number
CKN9446-ND
Manufacturer
Manufacturer Product Number
SPA10B
Description
SWITCH SLIDE DIP SPST 0.01A 20V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 10mA 20VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
10mA
Voltage Rating
20VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.244" (6.20mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 60°C
Body Material
Polyphenylene Sulfide (PPS)
Length
1.142" (29.01mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,80000 €4,80 €
153,86933 €58,04 €
303,65167 €109,55 €
1053,29390 €345,86 €
2553,07255 €783,50 €
5102,91876 €1.488,57 €
1.0052,78432 €2.798,24 €
2.5052,62718 €6.581,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,95200 €