
KMR633NG ULC LFG | |
|---|---|
DigiKey Part Number | 108-KMR633NGULCLFGTR-ND - Tape & Reel (TR) 108-KMR633NGULCLFGCT-ND - Cut Tape (CT) 108-KMR633NGULCLFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR633NG ULC LFG |
Description | MICRO MINIATURE TACTILE SWITCH S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.20mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 150,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,54600 € | 13,65 € |
| 100 | 0,48710 € | 48,71 € |
| 250 | 0,45116 € | 112,79 € |
| 500 | 0,42610 € | 213,05 € |
| 1.000 | 0,40305 € | 403,05 € |
| 2.500 | 0,37583 € | 939,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,34962 € | 2.447,34 € |
| 14.000 | 0,33447 € | 4.682,58 € |
| 21.000 | 0,32648 € | 6.856,08 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |


