

GT23MAVBE | |
|---|---|
DigiKey Part Number | GT23MAVBE-ND |
Manufacturer | |
Manufacturer Product Number | GT23MAVBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | GT23MAVBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 3.81mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,42000 € | 13,42 € |
| 10 | 11,58200 € | 115,82 € |
| 25 | 10,92080 € | 273,02 € |
| 80 | 10,13313 € | 810,65 € |
| 160 | 9,69000 € | 1.550,40 € |
| 320 | 9,26553 € | 2.964,97 € |
| 560 | 8,93584 € | 5.004,07 € |
| Unit Price without VAT: | 13,42000 € |
|---|---|
| Unit Price with VAT: | 16,64080 € |

