
PTS841 ESD GM SMTR LFS | |
|---|---|
DigiKey Part Number | 108-PTS841ESDGMSMTRLFSTR-ND - Tape & Reel (TR) 108-PTS841ESDGMSMTRLFSCT-ND - Cut Tape (CT) 108-PTS841ESDGMSMTRLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS841 ESD GM SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS841 ESD GM SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 3.60mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,31480 € | 7,87 € |
| 100 | 0,28130 € | 28,13 € |
| 250 | 0,26060 € | 65,15 € |
| 500 | 0,24596 € | 122,98 € |
| 1.000 | 0,23235 € | 232,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21313 € | 639,39 € |
| 6.000 | 0,20252 € | 1.215,12 € |
| 9.000 | 0,19684 € | 1.771,56 € |
| 15.000 | 0,19024 € | 2.853,60 € |
| 21.000 | 0,18622 € | 3.910,62 € |
| 30.000 | 0,18222 € | 5.466,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

