
PEWF2512D5L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2512D5L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2512D5L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2512D5L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2512D5L00Q9 |
Description | 0.005 OHMS 0.5% 2.5W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 2.5W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,21640 € | 10,82 € |
| 100 | 0,19520 € | 19,52 € |
| 250 | 0,17372 € | 43,43 € |
| 500 | 0,16136 € | 80,68 € |
| 1.000 | 0,15151 € | 151,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13744 € | 549,76 € |
| 8.000 | 0,13248 € | 1.059,84 € |
| 12.000 | 0,13006 € | 1.560,72 € |
| 20.000 | 0,12743 € | 2.548,60 € |
| 28.000 | 0,12593 € | 3.526,04 € |
| 40.000 | 0,12451 € | 4.980,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

