
MMFR3710B200RV9 | |
|---|---|
DigiKey Part Number | 4506-MMFR3710B200RV9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR3710B200RV9 |
Description | 200OHMS 0.1% 0.5W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.146" Dia x 0.394" L (3.70mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 4,36500 € | 43,65 € |
| 25 | 3,82280 € | 95,57 € |
| 50 | 3,48380 € | 174,19 € |
| 100 | 3,19580 € | 319,58 € |
| 300 | 2,82520 € | 847,56 € |
| 500 | 2,68298 € | 1.341,49 € |
| 1.000 | 2,51540 € | 2.515,40 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,88640 € |

