
SEWF5930F1L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF5930F1L00P9TR-ND - Tape & Reel (TR) 4506-SEWF5930F1L00P9CT-ND - Cut Tape (CT) 4506-SEWF5930F1L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF5930F1L00P9 |
Description | 0.001 OHM 1% 10W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,44320 € | 11,08 € |
| 50 | 0,40360 € | 20,18 € |
| 100 | 0,37220 € | 37,22 € |
| 250 | 0,34012 € | 85,03 € |
| 500 | 0,32158 € | 160,79 € |
| 1.000 | 0,30683 € | 306,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29509 € | 590,18 € |
| 4.000 | 0,28575 € | 1.143,00 € |
| 6.000 | 0,28119 € | 1.687,14 € |
| 10.000 | 0,27625 € | 2.762,50 € |
| 14.000 | 0,27341 € | 3.827,74 € |
| 20.000 | 0,27074 € | 5.414,80 € |
| 24.000 | 0,26948 € | 6.467,52 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 1,00440 € |

