
BS57BL01X01AP | |
|---|---|
DigiKey Part Number | 2042-1087-ND |
Manufacturer | |
Manufacturer Product Number | BS57BL01X01AP |
Description | BUMPER 0.790" DIA BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper 0.790" Dia (20.07mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Color | Black | |
Size / Dimension | 0.790" Dia (20.07mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53600 € | 2,68 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,45560 € | 11,39 € |
| 50 | 0,42700 € | 21,35 € |
| 100 | 0,40170 € | 40,17 € |
| 250 | 0,37236 € | 93,09 € |
| 500 | 0,35286 € | 176,43 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,79360 € |

