MPI005RTELSRD12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 38
Unit Price: 23,86000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 36
Unit Price: 23,86000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 47,90000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 37
Unit Price: 26,00000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 39
Unit Price: 26,00000 €
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 43,95000 €
Datasheet
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Bulgin Automation Connectors Available At Digi-Key
Bulgin and Arcoelectric Switches Available at Digi-Key

MPI005RTELSRD12

DigiKey Part Number
708-MPI005RTELSRD12-ND
Manufacturer
Manufacturer Product Number
MPI005RTELSRD12
Description
SWITCH PB SPCO ILLUM RED SS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VAC
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,95000 €43,95 €
1037,90600 €379,06 €
2535,73200 €893,30 €
5034,16720 €1.708,36 €
10032,66850 €3.266,85 €
25030,78280 €7.695,70 €
Manufacturers Standard Package
Unit Price without VAT:43,95000 €
Unit Price with VAT:54,49800 €