
AOUS7/010 | |
|---|---|
DigiKey Part Number | 708-AOUS7/010-ND |
Manufacturer | |
Manufacturer Product Number | AOUS7/010 |
Description | USB 3.2 GEN1 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 32.81' (10.0m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 32.81' (10.0m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,89000 € | 111,89 € |
| 10 | 95,11400 € | 951,14 € |
| 25 | 89,16520 € | 2.229,13 € |
| 50 | 84,91480 € | 4.245,74 € |
| 100 | 83,51170 € | 8.351,17 € |
| Unit Price without VAT: | 111,89000 € |
|---|---|
| Unit Price with VAT: | 138,74360 € |

