AOUS5/020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOUS5/010

DigiKey Part Number
708-AOUS5/010-ND
Manufacturer
Manufacturer Product Number
AOUS5/010
Description
USB 3.2 GEN1 ACTIVE OPTICAL CABL
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 32.81' (10.0m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
32.81' (10.0m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.