AOUS4/015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOUS4/015

DigiKey Part Number
708-AOUS4/015-ND
Manufacturer
Manufacturer Product Number
AOUS4/015
Description
USB 3.2 GEN2 ACTIVE OPTICAL CABL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 49.21' (15.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
AOUS4/015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
49.21' (15.00m)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1128,95000 €128,95 €
10109,61300 €1.096,13 €
25102,75760 €2.568,94 €
5097,85940 €4.892,97 €
Manufacturers Standard Package
Unit Price without VAT:128,95000 €
Unit Price with VAT:159,89800 €