
AOUS1/010 | |
|---|---|
DigiKey Part Number | 708-AOUS1/010-ND |
Manufacturer | |
Manufacturer Product Number | AOUS1/010 |
Description | USB 3.2 GEN1 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 32.81' (10.0m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AOUS1/010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 32.81' (10.0m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,32000 € | 115,32 € |
| 10 | 98,03400 € | 980,34 € |
| 25 | 91,90240 € | 2.297,56 € |
| 50 | 87,52160 € | 4.376,08 € |
| Unit Price without VAT: | 115,32000 € |
|---|---|
| Unit Price with VAT: | 142,99680 € |

