



JB-3957-KO | |
---|---|
DigiKey Part Number | 377-1854-ND |
Manufacturer | |
Manufacturer Product Number | JB-3957-KO |
Description | BOX STEEL GRAY 8"L X 4"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 8.000" L x 4.000" W (203.20mm x 101.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 4.000" W (203.20mm x 101.60mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 32.0in² (206cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,63000 € | 22,63 € |
Unit Price without VAT: | 22,63000 € |
---|---|
Unit Price with VAT: | 28,06120 € |