
CSC-11242 | |
|---|---|
DigiKey Part Number | CSC-11242-ND |
Manufacturer | |
Manufacturer Product Number | CSC-11242 |
Description | CHASSIS FOR CHAMPION 5.25X4.06" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, End 5.250" L x 4.060" W x 0.500" H (133.35mm x 103.12mm x 12.70mm) Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 5.250" L x 4.060" W x 0.500" H (133.35mm x 103.12mm x 12.70mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,34000 € | 55,34 € |
| Unit Price without VAT: | 55,34000 € |
|---|---|
| Unit Price with VAT: | 68,62160 € |


