Direct


AN-2800-B | |
|---|---|
DigiKey Part Number | 377-1427-ND |
Manufacturer | |
Manufacturer Product Number | AN-2800-B |
Description | BOX ALUM BLACK 3.53"L X 1.41"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 3.531" L x 1.409" W (89.69mm x 35.79mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Box | |
Size / Dimension | 3.531" L x 1.409" W (89.69mm x 35.79mm) | |
Height | 1.180" (29.97mm) | |
Area (L x W) | 4.98in² (32.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.110" (2.79mm) | |
Features | Card Guides, Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.38 lb (172.37 g) |







