
CBR10P65HL | |
|---|---|
DigiKey Part Number | 4817-CBR10P65HL-ND |
Manufacturer | |
Manufacturer Product Number | CBR10P65HL |
Description | DIODE SIL CARBIDE 650V 30A 4DFN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Surface Mount 4-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 4-DFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 1,96000 € | 19,60 € |
| 100 | 1,36620 € | 136,62 € |
| 500 | 1,11278 € | 556,39 € |
| 1.000 | 1,03134 € | 1.031,34 € |
| 2.000 | 0,96818 € | 1.936,36 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,72000 € |

