
HSMG-A100-H01J1 | |
|---|---|
DigiKey Part Number | 516-2123-2-ND - Tape & Reel (TR) 516-2123-1-ND - Cut Tape (CT) 516-2123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-A100-H01J1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,19690 € | 19,69 € |
| 500 | 0,16158 € | 80,79 € |
| 1.000 | 0,14996 € | 149,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14007 € | 280,14 € |
| 4.000 | 0,13167 € | 526,68 € |
| 6.000 | 0,12736 € | 764,16 € |
| 10.000 | 0,12248 € | 1.224,80 € |
| 14.000 | 0,11958 € | 1.674,12 € |
| 20.000 | 0,11675 € | 2.335,00 € |
| 50.000 | 0,11051 € | 5.525,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

