
HSMC-C197 | |
|---|---|
DigiKey Part Number | 516-HSMC-C197TR-ND - Tape & Reel (TR) 516-HSMC-C197CT-ND - Cut Tape (CT) 516-HSMC-C197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C197 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMC-C197 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,20800 € | 20,80 € |
| 500 | 0,17098 € | 85,49 € |
| 1.000 | 0,15881 € | 158,81 € |
| 2.000 | 0,14845 € | 296,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13965 € | 558,60 € |
| 8.000 | 0,13218 € | 1.057,44 € |
| 12.000 | 0,12836 € | 1.540,32 € |
| 20.000 | 0,12404 € | 2.480,80 € |
| 28.000 | 0,12147 € | 3.401,16 € |
| 40.000 | 0,11896 € | 4.758,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |





