
HLMP-EG3H-VX0DD | |
|---|---|
DigiKey Part Number | 516-3533-1-ND - Cut Tape (CT) 516-3533-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG3H-VX0DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,37020 € | 37,02 € |
| 500 | 0,31004 € | 155,02 € |
| 1.000 | 0,29032 € | 290,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27357 € | 547,14 € |
| 4.000 | 0,25937 € | 1.037,48 € |
| 6.000 | 0,25209 € | 1.512,54 € |
| 10.000 | 0,24387 € | 2.438,70 € |
| 14.000 | 0,23898 € | 3.345,72 € |
| 20.000 | 0,23421 € | 4.684,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,89280 € |

