
HLMP-6600-G0011 | |
|---|---|
DigiKey Part Number | 516-2796-2-ND - Tape & Reel (TR) 516-2796-1-ND - Cut Tape (CT) 516-2796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6600-G0011 |
Description | LED RED DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 5V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 5V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,55900 € | 15,59 € |
| 100 | 1,20300 € | 120,30 € |
| 500 | 1,04590 € | 522,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,82323 € | 1.234,85 € |
| 3.000 | 0,79193 € | 2.375,79 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,67840 € |

