
HDSP-A908 | |
|---|---|
DigiKey Part Number | HDSP-A908-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-A908 |
Description | DISP 7SEG 0.3" OV/FL GRN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment +/-1 (overflow) Character Common Cathode 2V 10mA 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) 10-DIP (0.200", 5.08mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | +/-1 (overflow) | |
Size / Dimension | 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 1.5mcd | |
Wavelength - Peak | 566nm | |
Power Dissipation (Max) | 64mW | |
Package / Case | 10-DIP (0.200", 5.08mm), 7 Leads | |
Base Product Number |

