HCPL-0723-060E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.384
Unit Price: 1,99000 €
Datasheet

Similar


onsemi
In Stock: 493
Unit Price: 3,55000 €
Datasheet

Similar


onsemi
In Stock: 534
Unit Price: 3,22000 €
Datasheet

Similar


onsemi
In Stock: 4.650
Unit Price: 3,46000 €
Datasheet

Similar


onsemi
In Stock: 2.789
Unit Price: 1,99000 €
Datasheet

Similar


onsemi
In Stock: 1.114
Unit Price: 2,06000 €
Datasheet
Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0723-060E

DigiKey Part Number
HCPL-0723-060E-ND
Manufacturer
Manufacturer Product Number
HCPL-0723-060E
Description
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
50MBd
Propagation Delay tpLH / tpHL (Max)
22ns, 22ns
Rise / Fall Time (Typ)
8ns, 6ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable