cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM53288MKPBG

DigiKey Part Number
1704-1026-ND
Manufacturer
Manufacturer Product Number
BCM53288MKPBG
Description
24FE(W PHY) + 2GE(SGMII) + 2.5G
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
-
Function
-
Interface
-
Standards
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3299,37125 €3.179,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,37125 €
Unit Price with VAT:123,22035 €