
BCM4352KMLG | |
|---|---|
DigiKey Part Number | 516-3814-ND |
Manufacturer | |
Manufacturer Product Number | BCM4352KMLG |
Description | IC RF TXRX+MCU ISM>1GHZ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 802.11 2.4GHz, 5GHz |
Category | RF Family/Standard General ISM > 1GHz |
Mfr | Protocol |
Packaging Tray | Modulation 1024QAM |
Part Status Active | Frequency |
DigiKey Programmable Not Verified | Base Product Number |
Type TxRx + MCU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.176 | 8,42242 € | 9.904,77 € |
| Unit Price without VAT: | 8,42242 € |
|---|---|
| Unit Price with VAT: | 10,44380 € |

