cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCY-CF00-AQ702

DigiKey Part Number
516-ASCY-CF00-AQ702TR-ND - Tape & Reel (TR)
516-ASCY-CF00-AQ702CT-ND - Cut Tape (CT)
516-ASCY-CF00-AQ702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCY-CF00-AQ702
Description
LED YLW-GRN 2216 SND
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Yellow-Green LED Indication - Discrete
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
-
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06398 €255,92 €
8.0000,05995 €479,60 €
12.0000,05788 €694,56 €
20.0000,05554 €1.110,80 €
28.0000,05415 €1.516,20 €
40.0000,05279 €2.111,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14700 €1,47 €
1000,10260 €10,26 €
5000,08254 €41,27 €
1.0000,07590 €75,90 €
2.0000,07023 €140,46 €
Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,16900 €1,69 €
1000,10430 €10,43 €
5000,07926 €39,63 €
1.0000,07159 €71,59 €
2.0000,06531 €130,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €