
AR25-AS1P-A12T | |
|---|---|
DigiKey Part Number | 516-AR25-AS1P-A12T-ND |
Manufacturer | |
Manufacturer Product Number | AR25-AS1P-A12T |
Description | ENCODER OPTICAL DIGITAL SMD/SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Digital, SSI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital, SSI | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,71000 € | 179,71 € |
| 8 | 147,30125 € | 1.178,41 € |
| 12 | 141,65000 € | 1.699,80 € |
| 28 | 130,46857 € | 3.653,12 € |
| 52 | 123,03135 € | 6.397,63 € |
| Unit Price without VAT: | 179,71000 € |
|---|---|
| Unit Price with VAT: | 222,84040 € |

