Optical Sensor Ambient 550nm Voltage 10-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDS-9800-021

DigiKey Part Number
516-2170-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APDS-9800-021
Description
SENSOR OPT 550NM AMBIENT 10 SMD
Customer Reference
Detailed Description
Optical Sensor Ambient 550nm Voltage 10-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
550nm
Proximity Detection
Yes
Output Type
Voltage
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Supplier Device Package
10-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable