
AMMC-6545-W50 | |
|---|---|
DigiKey Part Number | AMMC-6545-W50-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-6545-W50 |
Description | IC MMIC MIXER SUBHARM 18-33GHZ |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 18GHz ~ 45GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | VSAT | |
Frequency | 18GHz ~ 45GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

