


AFBR-S6EPY32301R | |
|---|---|
DigiKey Part Number | 516-AFBR-S6EPY32301RTR-ND - Tape & Reel (TR) 516-AFBR-S6EPY32301RCT-ND - Cut Tape (CT) 516-AFBR-S6EPY32301RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBR-S6EPY32301R |
Description | DIG. SMD PLUS SENSOR 8.42M |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Digital SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Digital | |
Voltage - Supply | 1.75V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,93000 € | 36,93 € |
| 5 | 33,99000 € | 169,95 € |
| 10 | 33,16800 € | 331,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,17885 € | 23.343,08 € |
| Unit Price without VAT: | 36,93000 € |
|---|---|
| Unit Price with VAT: | 45,79320 € |

