
ACFJ-332B-000E | |
---|---|
DigiKey Part Number | 516-ACFJ-332B-000E-ND |
Manufacturer | |
Manufacturer Product Number | ACFJ-332B-000E |
Description | GATE DRIVE OPTOCOUPLER,IEC+LF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 2 Channel 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 22ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 2.5A, 2.4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width), 20 Leads | |
Supplier Device Package | 24-SO | |
Approval Agency | cUR, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,06000 € | 5,06 € |
45 | 3,26044 € | 146,72 € |
135 | 2,97556 € | 401,70 € |
540 | 2,70798 € | 1.462,31 € |
1.035 | 2,61005 € | 2.701,40 € |
2.025 | 2,52394 € | 5.110,98 € |
Unit Price without VAT: | 5,06000 € |
---|---|
Unit Price with VAT: | 6,27440 € |