
ACFF-1024-BLK | |
|---|---|
DigiKey Part Number | 516-3116-ND |
Manufacturer | |
Manufacturer Product Number | ACFF-1024-BLK |
Description | RF FILT BAND PASS 2.4415GHZ 5SMD |
Customer Reference | |
Detailed Description | 2.4415GHz Center Frequency Band Pass RF Filter (Radio Frequency) 81MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 2.4415GHz Center | |
Bandwidth | 81MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) | |
Height (Max) | 0.032" (0.80mm) |

