
PSU-9V1A-MP | |
|---|---|
DigiKey Part Number | 768-1287-ND |
Manufacturer | |
Manufacturer Product Number | PSU-9V1A-MP |
Description | AC/DC WALL MOUNT ADAPTER 9V 9W |
Customer Reference | |
Detailed Description | 9V 9 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | - | |
Voltage - Output | 9V | |
Current - Output (Max) | 1A | |
Power (Watts) | 9 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | - | |
Input Connector | Multi-Blade | |
Size / Dimension | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |

