Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27H1000-D-72-SE | |
|---|---|
DigiKey Part Number | BXRC-27H1000-D-72-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27H1000-D-72-SE |
Description | LED COB VERO SE 10 WHT RND 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 10 Array White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 852lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 25.3V | |
Lumens/Watt @ Current - Test | 96 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 97 (Typ) | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 30.80mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 9.90mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,47423 € | 989,69 € |
| Unit Price without VAT: | 2,47423 € |
|---|---|
| Unit Price with VAT: | 3,06805 € |





