
BXFN-27G-11L-3C3-00-0-3 | |
|---|---|
DigiKey Part Number | 976-BXFN-27G-11L-3C3-00-0-3TR-ND - Tape & Reel (TR) 976-BXFN-27G-11L-3C3-00-0-3CT-ND - Cut Tape (CT) 976-BXFN-27G-11L-3C3-00-0-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXFN-27G-11L-3C3-00-0-3 |
Description | LED F90 WARM WHT 2700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting F90 White, Warm 2700K 3-Step MacAdam Ellipse 2.82V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 30lm (Typ) | |
Flux @ 25°C, Current - Test | 33lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 89 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 17.7°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,04410 € | 4,41 € |
| 500 | 0,03468 € | 17,34 € |
| 1.000 | 0,03152 € | 31,52 € |
| 2.000 | 0,02883 € | 57,66 € |
| 5.000 | 0,02585 € | 129,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.000 | 0,02274 € | 386,58 € |
| 34.000 | 0,02133 € | 725,22 € |
| 51.000 | 0,02061 € | 1.051,11 € |
| 85.000 | 0,01979 € | 1.682,15 € |
| 119.000 | 0,01931 € | 2.297,89 € |
| 170.000 | 0,01884 € | 3.202,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

