



THT-70-719-20 | |
|---|---|
DigiKey Part Number | 2267-THT-70-719-20-ND |
Manufacturer | |
Manufacturer Product Number | THT-70-719-20 |
Description | LABEL 0.25" H X 0.25" W 1=20KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.250" (6.35mm) |
Packaging Bulk | Width 0.250" (6.35mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyamide (PA) |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6002, R6002 | Base Product Number |
Applications Electronic Labeling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,03000 € | 464,03 € |
| Unit Price without VAT: | 464,03000 € |
|---|---|
| Unit Price with VAT: | 575,39720 € |

