Die Cut Polyimide White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THT-103-797-10

DigiKey Part Number
2267-THT-103-797-10-ND
Manufacturer
Manufacturer Product Number
THT-103-797-10
Description
LABEL 0.25"H X 0.98"W 1=10000LBL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyimide White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bag
Part Status
Active
Label Type
Die Cut
Printer Name
A8500
Applications
Cable and Wire Management
Color - Background
White
Length
0.984" (25.00mm)
Width
0.250" (6.40mm)
Diameter - Label
-
Location
Indoor
Material - Body
Polyimide
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.017,30000 €1.017,30 €
Manufacturers Standard Package
Unit Price without VAT:1.017,30000 €
Unit Price with VAT:1.261,45200 €