
SCN07-BLANK | |
|---|---|
DigiKey Part Number | 2267-SCN07-BLANK-ND |
Manufacturer | |
Manufacturer Product Number | SCN07-BLANK |
Description | CLIP SLEEVE & WM - LEGEND: (BLAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Category | Cable Diameter 0.075" ~ 0.087" (1.90mm ~ 2.21mm) |
Manufacturer Brady Corporation | Legend Blank |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,48000 € | 59,48 € |
| Unit Price without VAT: | 59,48000 € |
|---|---|
| Unit Price with VAT: | 73,75520 € |

